Part Details for 111439-0086 by ITT Interconnect Solutions
Overview of 111439-0086 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-683MRC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-682MRC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 111439-0086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8781
|
Newark | Connectors, Circular Connectors |Itt Cannon 111439-0086 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$307.1400 / $331.7200 | Buy Now |
DISTI #
2266-111439-0086-ND
|
DigiKey | Connectors, Circular Connectors Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$295.3300 / $318.9600 | Buy Now |
|
Onlinecomponents.com | Connectors Circular Connectors |
25 Partner Stock |
|
$360.4200 / $944.8900 | Buy Now |
DISTI #
62525370
|
Verical | 111439-0086 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$261.2600 / $282.1600 | Buy Now |
DISTI #
1114390086-ITT
|
TME | 111439-0086 | 25 |
|
Buy Now | |
|
Master Electronics | Connectors Circular Connectors |
25 Partner Stock |
|
$360.4200 / $944.8900 | Buy Now |