Part Details for 1114-250/1R00K22.5TA2/26 by Tecate Group
Overview of 1114-250/1R00K22.5TA2/26 by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1114S#PBF | Analog Devices | 2x/4x L Pwr Prec, pA In Op Amp | |
LT1114S#TRPBF | Analog Devices | 2x/4x L Pwr Prec, pA In Op Amp | |
EV1HMC1114LP5D | Analog Devices | EVALUATION PCB ASSEMBLY |
Part Details for 1114-250/1R00K22.5TA2/26
1114-250/1R00K22.5TA2/26 CAD Models
1114-250/1R00K22.5TA2/26 Part Data Attributes
|
1114-250/1R00K22.5TA2/26
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
1114-250/1R00K22.5TA2/26
Tecate Group
Film Capacitor, Polycarbonate, 250V, 1uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Specials Available Upon Request | |
Dielectric Material | POLYCARBONATE | |
Height | 18 mm | |
Length | 26 mm | |
Manufacturer Series | 1114(250VOLTS) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 1114(250 VOLTS) | |
Terminal Pitch | 22.5 mm | |
Width | 10.5 mm |
Alternate Parts for 1114-250/1R00K22.5TA2/26
This table gives cross-reference parts and alternative options found for 1114-250/1R00K22.5TA2/26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1114-250/1R00K22.5TA2/26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.