1114-100/R22K22.5B6/26
Tecate Group
Description: Film Capacitor, Polycarbonate, 100V, 0.22uF

Overview of 1114-100/R22K22.5B6/26 by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT1114S#PBF Analog Devices 2x/4x L Pwr Prec, pA In Op Amp
LT1114S#TRPBF Analog Devices 2x/4x L Pwr Prec, pA In Op Amp
EV1HMC1114LP5D Analog Devices EVALUATION PCB ASSEMBLY

CAD Models for 1114-100/R22K22.5B6/26 by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1114-100/R22K22.5B6/26 by Tecate Group

1114-100/R22K22.5B6/26
Tecate Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TECATE GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Specials Available Upon Request
Dielectric Material
POLYCARBONATE
Height
20 mm
Length
26 mm
Manufacturer Series
1114(100VOLTS)
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
100 V
Series
1114(100 VOLTS)
Terminal Pitch
22.5 mm
Width
12.5 mm
Want to compare parts?
  1. 1114-100/R22K22.5B6/26
    Tecate Group
    Film Capacitor, Polycarbonate, 100V, 0.22uF
    VS

Alternate Parts for 1114-100/R22K22.5B6/26

This table gives cross-reference parts and alternative options found for 1114-100/R22K22.5B6/26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1114-100/R22K22.5B6/26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1114-100/R22M22.5TR5/26 Film Capacitor, Polycarbonate, 100V, 0.22uF Tecate Group 1114-100/R22K22.5B6/26 vs 1114-100/R22M22.5TR5/26
1114-100/R22K22.5TR1/26 Film Capacitor, Polycarbonate, 100V, 0.22uF Tecate Group 1114-100/R22K22.5B6/26 vs 1114-100/R22K22.5TR1/26
1114-100/R22M10B3/26 Film Capacitor, Polycarbonate, 100V, 0.22uF Tecate Group 1114-100/R22K22.5B6/26 vs 1114-100/R22M10B3/26
1114-100/R22K22.5TA6/26 Film Capacitor, Polycarbonate, 100V, 0.22uF Tecate Group 1114-100/R22K22.5B6/26 vs 1114-100/R22K22.5TA6/26
1114-100/R22K10TR7/26 Film Capacitor, Polycarbonate, 100V, 0.22uF Tecate Group 1114-100/R22K22.5B6/26 vs 1114-100/R22K10TR7/26
1114-100/R22M27.4TA1/26 Film Capacitor, Polycarbonate, 100V, 0.22uF Tecate Group 1114-100/R22K22.5B6/26 vs 1114-100/R22M27.4TA1/26
1114-100/R22M27.4TR7/26 Film Capacitor, Polycarbonate, 100V, 0.22uF Tecate Group 1114-100/R22K22.5B6/26 vs 1114-100/R22M27.4TR7/26
1114-100/R22K22.5TA0/26 Film Capacitor, Polycarbonate, 100V, 0.22uF Tecate Group 1114-100/R22K22.5B6/26 vs 1114-100/R22K22.5TA0/26
1114-100/R22K27.4TA4/26 Film Capacitor, Polycarbonate, 100V, 0.22uF Tecate Group 1114-100/R22K22.5B6/26 vs 1114-100/R22K27.4TA4/26
1114-100/R22K27.4B0/26 Film Capacitor, Polycarbonate, 100V, 0.22uF Tecate Group 1114-100/R22K22.5B6/26 vs 1114-100/R22K27.4B0/26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1114-100/R22K22.5B6/26 by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1114-100/R22K22.5B6/26 by Tecate Group

  • Please alert me when 1114-100/R22K22.5B6/26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1114-100/R22K22.5B6/26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1114-100/R22K22.5B6/26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1114-100/R22K22.5B6/26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1114-100/R22K22.5B6/26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1114-100/R22K22.5B6/26 by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: