1113C12M00000AX
Description: ACMOS Output Clock Oscillator, 12MHz Nom, PLASTIC, LCC-40

Overview of 1113C12M00000AX by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1113C12M00000AX by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1113C12M00000AX by Vectron International

1113C12M00000AX
Vectron International
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
40
Operating Frequency-Nom
12 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Oscillator Type
ACMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
12.19mm x 12.19mm x 2.97mm
Rise Time-Max
5 ns
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
55/45 %
Terminal Finish
GOLD
Want to compare parts?
  1. 1113C12M00000AX
    Vectron International
    ACMOS Output Clock Oscillator, 12MHz Nom, PLASTIC, LCC-40
    VS

Related Parts for 1113C12M00000AX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1113C12M00000AX by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1113C12M00000AX by Vectron International

Select Manufacturer
Which Manufacturer of 1113C12M00000AX would you like to use for your alert(s)?
  • Please alert me when 1113C12M00000AX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1113C12M00000AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1113C12M00000AX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1113C12M00000AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1113C12M00000AX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1113C12M00000AX by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: