-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, On-on, 4A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C5339
|
Newark | Toggle Switch 11000 High Spec Rohs Compliant: Yes |Apem 11136A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4100 / $50.7900 | Buy Now |
DISTI #
679-1199-ND
|
DigiKey | SWITCH TOGGLE SPDT 4A 125V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
434 In Stock |
|
$19.8375 / $30.2900 | Buy Now |
DISTI #
642-11136A
|
Mouser Electronics | Toggle Switches Toggle, Single,S.Lug ON - ON, Sliver RoHS: Compliant | 62 |
|
$23.5400 / $28.3600 | Buy Now |
DISTI #
74996025
|
RS | TOGGLE SWITCH 11000 HIGH SPEC | APEM Components 11136A Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8100 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
26 In Stock |
|
$12.1400 / $26.2100 | Buy Now |
DISTI #
51543620
|
Verical | Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 1402 | Americas - 25 |
|
$27.8950 / $32.8858 | Buy Now |
DISTI #
08G100
|
Bürklin Elektronik | Toggle switch, metal, 1 pole, latching, On-On, 4 A/125 VAC, 30 VDC, silver-plated, 11136A Min Qty: 1 |
6 in Stock 100 Available Soon |
|
$12.1763 / $16.3784 | Buy Now |
|
Master Electronics | Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
26 In Stock |
|
$12.1400 / $26.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11136A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
11136A
APEM Inc
Toggle Switch, On-on, 4A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 26 deg | |
Actuator Length | 0.444 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 7.9756 mm | |
Body Height | 13.3858 mm | |
Body Length or Diameter | 13.9954 mm | |
Bushing Length | 0.248 inch | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.196 inch | |
Termination Type | QUICK CONNECT |