Part Details for 111360-7 by TE Connectivity
Results Overview of 111360-7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
111360-7 Information
111360-7 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-111360800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 111360-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H8421
|
Newark | 34 Paddleboard Assy |Amp Te Connectivity 111360-7 RoHS: Not Compliant Min Qty: 882 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3200 | Buy Now |
DISTI #
111360-7-ND
|
DigiKey | CONN IDC 34POS VERT Min Qty: 882 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6250 | Buy Now |
DISTI #
111360-7
|
Avnet Americas | 34 PADDLEBOARD ASSY - Trays (Alt: 111360-7) RoHS: Not Compliant Min Qty: 882 Package Multiple: 42 Lead time: 48 Weeks, 2 Days Container: Tray | 0 |
|
$25.2159 / $28.0525 | Buy Now |
DISTI #
571-111360-7
|
Mouser Electronics | Headers & Wire Housings 34 PADDLEBOARD ASSY RoHS: Not Compliant | 0 |
|
$36.3300 | Order Now |
DISTI #
71706239
|
RS | 34 PADDLEBOARD ASSY | TE Connectivity 111360-7 RoHS: Not Compliant Min Qty: 882 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8900 / $28.9100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 882 Package Multiple: 42 Lead time: 48 Weeks Container: Tray |
0 Tray |
|
$27.9300 | Buy Now |
DISTI #
AMP111360-7
|
Heilind Electronics | 34 PADDLEBOARD ASSY | Americas - 0 in Stock |
|
$33.6765 | Buy Now |
|
Onlinecomponents.com | 34 Paddleboard Assy |Amp Te Connectivity 111360-7 |
1 Partner Stock |
|
$29.0000 / $88.9400 | Buy Now |
DISTI #
AMP111360-7
|
Interstate Connecting Components | 34 PADDLEBOARD ASSY | 0 |
|
$33.6765 | Buy Now |
DISTI #
000000000000879421
|
Sager | Headers & Wire Housings 34 PADDLEBOARD ASSY Min Qty: 42 | 0 |
|
$40.0800 | Buy Now |