Part Details for 1112361001 by Weidmüller Interface GmbH & Co. KG
Overview of 1112361001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1112361001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K4567
|
Newark | Rsm 4R 24Vdc Lp Gem.- |Weidmuller 1112361001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.0000 / $135.0500 | Buy Now |
DISTI #
1112361001-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.6200 | Buy Now |
DISTI #
1112361001
|
Avnet Americas | Electromechanical Relay SPDT 8A 24VDC DIN Rail - Bulk (Alt: 1112361001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.1137 / $105.5655 | Buy Now |
DISTI #
470-1112361001
|
Mouser Electronics | Relay Sockets & Hardware RSM 4R 24VDC LP GEM.- | 0 |
|
$103.8400 / $124.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.8500 / $112.6700 | Buy Now |