Part Details for 11121060 by American Electrical Inc
Overview of 11121060 by American Electrical Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 11121060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1030-ND
|
DigiKey | CONN FERRULE DIN 10AWG YELLOW Min Qty: 1 Lead time: 8 Weeks Container: Bag |
15974 In Stock |
|
$0.1492 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Wire Ferrule - Single Wire - Insulated - DIN Style - 10 AWG (6.00mm²) - 20.00mm Overall Length - 12.00mm Pin Length - Yellow Color. RoHS: Compliant |
70 In Stock |
|
$11.6800 / $26.3700 | Buy Now |
DISTI #
80598385
|
Verical | Ferrules Terminal 10AWG Copper Yellow 20mm Tin Bag Min Qty: 2 Package Multiple: 1 Date Code: 2345 | Americas - 67 |
|
$16.2110 / $34.2810 | Buy Now |
|
Master Electronics | Wire Ferrule - Single Wire - Insulated - DIN Style - 10 AWG (6.00mm²) - 20.00mm Overall Length - 12.00mm Pin Length - Yellow Color. RoHS: Compliant |
70 In Stock |
|
$11.6800 / $26.3700 | Buy Now |
Part Details for 11121060
11121060 CAD Models
11121060 Part Data Attributes
|
11121060
American Electrical Inc
Buy Now
Datasheet
|
Compare Parts:
11121060
American Electrical Inc
Terminal Block Accessory, Ferrule, Copper,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN ELECTRICAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | American Electrical Inc. | |
Additional Feature | STANDARD: DIN 46228 | |
Approvals | DIN | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Material | COPPER | |
Wire Size-Max | 10 AWG |