Part Details for 11121025 by American Electrical Inc
Overview of 11121025 by American Electrical Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 11121025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1025-ND
|
DigiKey | CONN FERRULE DIN 14AWG BLUE Min Qty: 1 Lead time: 8 Weeks Container: Bag |
12788 In Stock |
|
$0.1025 / $0.2500 | Buy Now |
DISTI #
70037451
|
RS | Ferrule 14 AWG Insulated Wire 12mm 19mm4.2mm (Min) Copper Blue | American Electrical Inc. 11121025 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Package | 53 |
|
$50.6500 / $60.6600 | Buy Now |
|
Onlinecomponents.com | Ferrule 14 AWG Insulated Wire 12mm 19mm4.2mm (Min) Copper Blue | American Electrical Inc. 11121025 RoHS: Compliant |
6 In Stock |
|
$36.8900 / $54.4600 | Buy Now |
DISTI #
79020111
|
Verical | 11121025 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$49.2050 / $70.7980 | Buy Now |
|
Master Electronics | Ferrule 14 AWG Insulated Wire 12mm 19mm4.2mm (Min) Copper Blue | American Electrical Inc. 11121025 RoHS: Compliant |
6 In Stock |
|
$36.8900 / $54.4600 | Buy Now |
Part Details for 11121025
11121025 CAD Models
11121025 Part Data Attributes
|
11121025
American Electrical Inc
Buy Now
Datasheet
|
Compare Parts:
11121025
American Electrical Inc
Terminal Block Accessory, Ferrule, Copper,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN ELECTRICAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | American Electrical Inc. | |
Additional Feature | STANDARD: DIN 46228 | |
Approvals | DIN | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Material | COPPER | |
Wire Size-Max | 14 AWG |