Part Details for 11121 by TE Connectivity
Overview of 11121 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-112162500LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
SE1024026111211 | Amphenol Communications Solutions | Cool Edge,Surface mount,240 signal pins, 0.65 mm, Vertical | |
CEC101481112100 | Amphenol Communications Solutions | Double Density Cool Edge Cable 0.8mm,148 signal pins,30AWG high speed cable,RA VS RA,Cable length of 100mm |