Part Details for 11120 ASBS2M12-5 by Lumberg Automation
Overview of 11120 ASBS2M12-5 by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB111202022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. | |
G832MC111205222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black. | |
20021112-00068T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 68 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 11120 ASBS2M12-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASBS2M12-5
|
TME | T adapter, M12 male,M12 female x2, A code-DeviceNet / CANopen Min Qty: 1 | 16 |
|
$16.3600 / $21.0000 | Buy Now |