Part Details for 1112-D8M-85 by B&B Electronics Manufacturing Company
Results Overview of 1112-D8M-85 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1112-D8M-85 Information
1112-D8M-85 by B&B Electronics Manufacturing Company is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1112IDRCT | Texas Instruments | 16-Bit 240SPS 4-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I<sup>2</sup>C 10-VSON -40 to 85 | |
REF1112AIDBZRG4 | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
ADS1112IDRCRG4 | Texas Instruments | 16-Bit 240SPS 4-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I<sup>2</sup>C 10-VSON -40 to 85 |
Price & Stock for 1112-D8M-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73690504
|
RS | Timing Belt, 85MM Belt Width, 139 Teeth, 1112MM Pitch Length, Double Sided | B&B Manufacturing 1... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$451.9300 / $491.2300 | RFQ |