Part Details for 1112-6114 by Amphenol SV Microwave
Overview of 1112-6114 by Amphenol SV Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 1112-6114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7606
|
Newark | Smp Male Qb To Sma Male Adapter/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave 1112-6114 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.9800 / $139.0600 | Buy Now |
DISTI #
1112-6114-ND
|
DigiKey | SMP MALE QB TO SMA MALE ADAPTER Min Qty: 1 Lead time: 15 Weeks Container: Bag |
7 In Stock |
|
$109.3880 / $122.0600 | Buy Now |
DISTI #
ASV1112-6114
|
Heilind Electronics | SMP MALE QB TO SMA MALE ADAPTE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Male QB to SMA Male Adapter RoHS: Compliant | 0 |
|
$123.4400 / $305.9100 | Buy Now |
DISTI #
ASV1112-6114
|
Interstate Connecting Components | SMP MALE QB TO SMA MALE ADAPTE | 0 |
|
Buy Now |
Part Details for 1112-6114
1112-6114 CAD Models
1112-6114 Part Data Attributes
|
1112-6114
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
1112-6114
Amphenol SV Microwave
RF Adapter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE |