Part Details for 1112-4186 by Amphenol Corporation
Overview of 1112-4186 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64186PFB#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64186PFD#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
R5F64186DFB#UB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for 1112-4186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-1112-4186
|
Mouser Electronics | RF Adapters - In Series SMP Female to Female Bullet (OAL .265) RoHS: Compliant | 0 |
|
$26.7800 / $28.0100 | Order Now |
DISTI #
80567570
|
Verical | Conn SMP Adapter 0Hz to 40GHz 50Ohm ST F/F Gold Over Nickel Min Qty: 1 Package Multiple: 1 Date Code: 2419 | Americas - 100 |
|
$22.3330 / $23.8050 | Buy Now |
DISTI #
1112-4186
|
TTI | RF Adapters - In Series SMP Female to Female Bullet (OAL .265) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.7600 / $21.9700 | Buy Now |
DISTI #
1112-4186
|
Avnet Abacus | SMP Female to Female Bullet (OAL .265""")" (Alt: 1112-4186) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116757141993
|
Chip1Stop | Unclassified | 100 |
|
$22.6320 / $23.8050 | Buy Now |