Part Details for 1111Y2K00110FQT by Knowles Capacitors
Overview of 1111Y2K00110FQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1111Y2K00110FQT
1111Y2K00110FQT CAD Models
1111Y2K00110FQT Part Data Attributes
|
1111Y2K00110FQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1111Y2K00110FQT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 2000V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.000011uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 1111Y2K00110FQT
This table gives cross-reference parts and alternative options found for 1111Y2K00110FQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1111Y2K00110FQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1111A2K00110FQB | Ceramic Capacitor, Ceramic, 2000V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.000011uF, 1111, | Knowles Capacitors | 1111Y2K00110FQT vs 1111A2K00110FQB |
1111J2K00110FQB | Ceramic Capacitor, Ceramic, 2000V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.000011uF, 1111, | Knowles Capacitors | 1111Y2K00110FQT vs 1111J2K00110FQB |
1111H2K00110FQB | Ceramic Capacitor, Ceramic, 2000V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.000011uF, 1111, | Knowles Capacitors | 1111Y2K00110FQT vs 1111H2K00110FQB |
1111H2K00110FQT | Ceramic Capacitor, Ceramic, 2000V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.000011uF, 1111, | Knowles Capacitors | 1111Y2K00110FQT vs 1111H2K00110FQT |
1111J2K00110FQT | Ceramic Capacitor, Ceramic, 2000V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.000011uF, 1111, | Knowles Capacitors | 1111Y2K00110FQT vs 1111J2K00110FQT |
1111F2K00110FQB | Ceramic Capacitor, Ceramic, 2000V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.000011uF, 1111, | Knowles Capacitors | 1111Y2K00110FQT vs 1111F2K00110FQB |
1111Y2K00110FQB | Ceramic Capacitor, Ceramic, 2000V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.000011uF, 1111, | Knowles Capacitors | 1111Y2K00110FQT vs 1111Y2K00110FQB |