Part Details for 1111F3005P60BQT by Knowles Capacitors
Overview of 1111F3005P60BQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1111F3005P60BQT
1111F3005P60BQT CAD Models
1111F3005P60BQT Part Data Attributes
|
1111F3005P60BQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1111F3005P60BQT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 300V, 1.7857% +Tol, 1.7857% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 1111F3005P60BQT
This table gives cross-reference parts and alternative options found for 1111F3005P60BQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1111F3005P60BQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1111F3005P60BQB | Ceramic Capacitor, Ceramic, 300V, 1.7857% +Tol, 1.7857% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111, | Knowles Capacitors | 1111F3005P60BQT vs 1111F3005P60BQB |
1111A3005P60BQT | Ceramic Capacitor, Ceramic, 300V, 1.7857% +Tol, 1.7857% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111, | Knowles Capacitors | 1111F3005P60BQT vs 1111A3005P60BQT |
1111A3005P60BQB | Ceramic Capacitor, Ceramic, 300V, 1.7857% +Tol, 1.7857% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111, | Knowles Capacitors | 1111F3005P60BQT vs 1111A3005P60BQB |
1111Y3005P60BQB | Ceramic Capacitor, Ceramic, 300V, 1.7857% +Tol, 1.7857% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111, | Knowles Capacitors | 1111F3005P60BQT vs 1111Y3005P60BQB |
1111H3005P60BQB | Ceramic Capacitor, Ceramic, 300V, 1.7857% +Tol, 1.7857% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111, | Knowles Capacitors | 1111F3005P60BQT vs 1111H3005P60BQB |
1111Y3005P60BQT | Ceramic Capacitor, Ceramic, 300V, 1.7857% +Tol, 1.7857% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111, | Knowles Capacitors | 1111F3005P60BQT vs 1111Y3005P60BQT |