Part Details for 1111F1505P60CQT by Knowles Capacitors
Overview of 1111F1505P60CQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1111F1505P60CQT
1111F1505P60CQT CAD Models
1111F1505P60CQT Part Data Attributes
|
1111F1505P60CQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1111F1505P60CQT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 1111F1505P60CQT
This table gives cross-reference parts and alternative options found for 1111F1505P60CQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1111F1505P60CQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1111J1505P60CQT | Ceramic Capacitor, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111, | Knowles Capacitors | 1111F1505P60CQT vs 1111J1505P60CQT |
1111Y1505P60CQT | Ceramic Capacitor, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111, | Knowles Capacitors | 1111F1505P60CQT vs 1111Y1505P60CQT |
1111Y1505P60CQB | Ceramic Capacitor, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111, | Knowles Capacitors | 1111F1505P60CQT vs 1111Y1505P60CQB |
1111H1505P60CQT | Ceramic Capacitor, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111, | Knowles Capacitors | 1111F1505P60CQT vs 1111H1505P60CQT |
1111A1505P60CQT | Ceramic Capacitor, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111, | Knowles Capacitors | 1111F1505P60CQT vs 1111A1505P60CQT |
1111A1505P60CQB | Ceramic Capacitor, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111, | Knowles Capacitors | 1111F1505P60CQT vs 1111A1505P60CQB |
1111J1505P60CQB | Ceramic Capacitor, Ceramic, 150V, 4.4643% +Tol, 4.4643% -Tol, -/+30ppm/Cel TC, 0.0000056uF, 1111, | Knowles Capacitors | 1111F1505P60CQT vs 1111J1505P60CQB |