Datasheets
1111C161JP102XC by: Passive Plus Inc

Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT

Part Details for 1111C161JP102XC by Passive Plus Inc

Overview of 1111C161JP102XC by Passive Plus Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for 1111C161JP102XC

1111C161JP102XC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1111C161JP102XC Part Data Attributes

1111C161JP102XC Passive Plus Inc
Buy Now Datasheet
Compare Parts:
1111C161JP102XC Passive Plus Inc Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer PASSIVE PLUS INC
Package Description , 1111
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.23.00.20
Additional Feature STANDARD: MIL-PRF-55681, MIL-PRF-123
Capacitance 0.00016 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series 1111C
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method WAFFLE PACK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1000 V
Size Code 1111
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND

Alternate Parts for 1111C161JP102XC

This table gives cross-reference parts and alternative options found for 1111C161JP102XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1111C161JP102XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1111C161JW102XC Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Passive Plus Inc 1111C161JP102XC vs 1111C161JW102XC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1111C161JP102XC by Passive Plus Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1111C161JP102XC by Passive Plus Inc

  • Please alert me when 1111C161JP102XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1111C161JP102XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1111C161JP102XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1111C161JP102XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1111C161JP102XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1111C161JP102XC by Passive Plus Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: