Part Details for 1111C111GW301XC by Passive Plus Inc
Overview of 1111C111GW301XC by Passive Plus Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1111C111GW301XC
1111C111GW301XC CAD Models
1111C111GW301XC Part Data Attributes
|
1111C111GW301XC
Passive Plus Inc
Buy Now
Datasheet
|
Compare Parts:
1111C111GW301XC
Passive Plus Inc
Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASSIVE PLUS INC | |
Package Description | , 1111 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1111C111GW301XC
This table gives cross-reference parts and alternative options found for 1111C111GW301XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1111C111GW301XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1111C111GP301XC | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1111C111GW301XC vs 1111C111GP301XC |
1111N111GW301XT | Ceramic Capacitor, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1111C111GW301XC vs 1111N111GW301XT |