Part Details for 1111451051 by Molex
Overview of 1111451051 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1111451051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1111451051-ND
|
DigiKey | CABLE ZSFP+ M-M 500MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
158 In Stock |
|
$32.2254 / $43.5200 | Buy Now |
DISTI #
1111451051
|
Avnet Americas | ZSFP+28G CU CBL 0.5M,30 AWG - Bulk (Alt: 1111451051) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8235 / $39.5918 | Buy Now |
Part Details for 1111451051
1111451051 CAD Models
1111451051 Part Data Attributes:
|
1111451051
Molex
Buy Now
Datasheet
|
Compare Parts:
1111451051
Molex
ZSFP+ 28G CU CBL 0.5M 30 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Connector Side1 | ZSFP+ | |
Connector Side2 | ZSFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Rated Current | 0.03 A | |
Rated Voltage | 3.3 V | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |