Part Details for 111145-3010 by Molex
Overview of 111145-3010 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB31111455H4HR | Amphenol Communications Solutions | USB3.2, A, GEN1, RightAngle, DIP, BLACK, TL 3.3MM | |
LPO3010-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. |
Price & Stock for 111145-3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL111145-3010
|
Heilind Electronics | ZSFP+28G CU CBL 5.0M,26 AWG | Americas - 375 in Stock |
|
$46.8824 / $47.5821 | Buy Now |
DISTI #
MOL111145-3010
|
Interstate Connecting Components | ZSFP+28G CU CBL 5.0M,26 AWG | 125 |
|
$46.8824 / $47.5821 | Buy Now |