Part Details for 1111210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1111210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1111210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1813
|
Newark | Cc 15/45 Mc Ne Ws |Weidmuller 1111210000 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Box | 0 |
|
$16.2100 / $22.4600 | Buy Now |
DISTI #
1111210000-ND
|
DigiKey | LABEL ID/RATINGS 1.77"X0.59" WHT Min Qty: 40 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5743 | Buy Now |
DISTI #
1111210000
|
Avnet Americas | Device Marker ClipCard Polyamide 66 White 45mm Width UL 94V-2 - Bulk (Alt: 1111210000) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1111210000
|
Mouser Electronics | Wire Labels & Markers CC 15/45 MC NE WS | 0 |
|
$0.3110 / $0.6660 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3188 / $0.4665 | Buy Now |
DISTI #
CC-15/45
|
TME | Label, polyamide, white, -40÷100°C, UL94V-2, Label l: 45mm Min Qty: 40 | 0 |
|
$0.2750 / $0.3390 | RFQ |