Part Details for 1111-41-0119 by Staffall
Overview of 1111-41-0119 by Staffall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1111SQ-27N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-33N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-39NJEC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, Air-Core, 1111, |
Price & Stock for 1111-41-0119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Commercial PTFE insulated feed thru (double turret/tip) terminal – Brass material - Overall length 0.828" – Silver finish – Press fit mounting - Board/panel thickness 3/16" – Insulation color: White – Pin diameter: 0.062"±0.005 – Feed thru combination: do RoHS: Compliant |
638 In Stock |
|
$2.6400 / $3.3900 | Buy Now |