Part Details for 1111-4-SS by RAF Electronic Hardware
Overview of 1111-4-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1111SQ-27N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-33N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-39NJEC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, Air-Core, 1111, |
Price & Stock for 1111-4-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8509
|
Newark | Spacer, Ss, 4.776Mm X 9.525Mm, Spacer Type:Round, Spacer Material:Stainless Steel, Outer Diameter:4.775Mm, Inner Diameter:2.921Mm, Overall Length:9.525Mm, Product Range:-, Bore Size:2.921Mm, Wire Diameter:4.776Mm Rohs Compliant: Yes |Raf Electronic Hardware 1111-4-SS RoHS: Compliant Min Qty: 374 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7470 / $0.8800 | Buy Now |
DISTI #
1772-3082-ND
|
DigiKey | 3/16 RD X 3/8 X .115 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
355 In Stock |
|
$0.9564 / $1.7700 | Buy Now |
DISTI #
761-1111-4-SS
|
Mouser Electronics | Standoffs & Spacers 3/8 LNGTH 0.115 ID SCRW SZ 4 RND SPACER RoHS: Compliant | 0 |
|
$0.5850 / $0.8700 | Order Now |
DISTI #
71739616
|
RS | Round Spacer, 3/16 Rd X 3/8 X .115 ID | RAF 1111-4-SS RoHS: Compliant Min Qty: 172 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.1200 | RFQ |
|
Bisco Industries | 112 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 285 Factory Stock |
|
$0.8450 / $1.0200 | Buy Now |
DISTI #
RAF1111-4-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 285 Factory Stock |
|
$0.8450 / $1.0200 | Buy Now |
Part Details for 1111-4-SS
1111-4-SS CAD Models
1111-4-SS Part Data Attributes
|
1111-4-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1111-4-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |