1110UFE
Voltage Multipliers Inc
Description: Bridge Rectifier Diode, 1 Phase, 1.4A, 1000V V(RRM), Silicon,

Overview of 1110UFE by Voltage Multipliers Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1110UFE by Voltage Multipliers Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1110UFE by Voltage Multipliers Inc

1110UFE
Voltage Multipliers Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VOLTAGE MULTIPLIERS INC
Package Description
R-XSIP-W4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JESD-30 Code
R-XSIP-W4
Non-rep Pk Forward Current-Max
25 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Output Current-Max
1.4 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.07 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
SINGLE
Want to compare parts?
  1. 1110UFE
    Voltage Multipliers Inc
    Bridge Rectifier Diode, 1 Phase, 1.4A, 1000V V(RRM), Silicon,
    VS

Alternate Parts for 1110UFE

This table gives cross-reference parts and alternative options found for 1110UFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1110UFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1110UFB Bridge Rectifier Diode, 1 Phase, 1.4A, 1000V V(RRM), Silicon, Voltage Multipliers Inc 1110UFE vs 1110UFB
1110UFF Bridge Rectifier Diode, 1 Phase, 1.4A, 1000V V(RRM), Silicon, Voltage Multipliers Inc 1110UFE vs 1110UFF
1110UFC Bridge Rectifier Diode, 1 Phase, 1.4A, 1000V V(RRM), Silicon, Voltage Multipliers Inc 1110UFE vs 1110UFC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1110UFE by Voltage Multipliers Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1110UFE by Voltage Multipliers Inc

Select Manufacturer
Which Manufacturer of 1110UFE would you like to use for your alert(s)?
  • Please alert me when 1110UFE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1110UFE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1110UFE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1110UFE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1110UFE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1110UFE by Voltage Multipliers Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: