Part Details for 1110C100M00000AF by Microsemi Corporation
Overview of 1110C100M00000AF by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1110C100M00000AF
1110C100M00000AF CAD Models
1110C100M00000AF Part Data Attributes
|
1110C100M00000AF
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1110C100M00000AF
Microsemi Corporation
TTL Output Clock Oscillator, 100MHz Nom, PLASTIC, FLAT PACKAGE-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, FLAT PACKAGE-20 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 20 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 16.51mm x 16.51mm x 3.81mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD |