There are no models available for this part yet.
Overview of 111090-17 by LED2WORK GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 111090-17 by LED2WORK GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
111090-17
|
TME | Lamp: machine light, 15.8W, L: 1520mm, 0.66A, 60000h, 120°, -10÷50°C Min Qty: 1 | 0 |
|
$379.1800 | RFQ |