Part Details for 11108743-00 by TE Connectivity
Overview of 11108743-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 11108743-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11108743-00
|
Avnet Americas | Pressure Sensor 0psi to 5000psi Gauge - Bulk (Alt: 11108743-00) Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$316.9008 / $381.3552 | Buy Now |
DISTI #
TSS11108743-00
|
Heilind Electronics | AST4600A05000P4T1000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AST4600A05000P4T1000:CTO-13000000-00 RoHS: Compliant | 0 |
|
$312.5400 / $436.4100 | Buy Now |
DISTI #
TSS11108743-00
|
Interstate Connecting Components | AST4600A05000P4T1000:CTO-13000 | 0 |
|
Buy Now | |
DISTI #
000000000006379923
|
Sager | TE Connectivity AST4600A05000P4T1000:CTO-13000000-00 Min Qty: 1 | 0 |
|
$358.0800 / $378.2500 | Buy Now |
|
Master Electronics | AST4600A05000P4T1000:CTO-13000000-00 RoHS: Compliant | 0 |
|
$312.5400 / $436.4100 | Buy Now |
Part Details for 11108743-00
11108743-00 CAD Models
11108743-00 Part Data Attributes
|
11108743-00
TE Connectivity
Buy Now
|
Compare Parts:
11108743-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 9990.5Psi Max, 4-20mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Body Breadth | 22.22 mm | |
Body Height | 22.22 mm | |
Body Length or Diameter | 22.22 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 9990.5 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |