Part Details for 11108689-00 by TE Connectivity
Overview of 11108689-00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11108689-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11108689-00-ND
|
DigiKey | TE Connectivity 11100530-00 , Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$406.0100 / $421.9400 | Buy Now |
DISTI #
11108689-00
|
Avnet Americas | Pressure Sensor 1V to 5V0psi to 1000psi Gauge (Alt: 11108689-00) Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days | 0 |
|
$332.4178 / $400.0282 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$331.4300 | Buy Now |
DISTI #
TSS11108689-00
|
Heilind Electronics | AST4600A01000P3W1000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$334.4000 / $474.0500 | Buy Now |
DISTI #
TSS11108689-00
|
Interstate Connecting Components | AST4600A01000P3W1000:CTO-13000 | 0 |
|
Buy Now | |
DISTI #
000000000007195169
|
Sager | AST4600A01000P3W1000:CTO-13000000-00 Min Qty: 1 | 0 |
|
$375.6100 / $396.7700 | Buy Now |
DISTI #
C1S114407103564
|
Chip1Stop | Pressure sensors, transducers | 4 |
|
$428.0000 / $444.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$334.4000 / $474.0500 | Buy Now |