Part Details for 11108641-00 by TE Connectivity
Results Overview of 11108641-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11108641-00 Information
11108641-00 by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 11108641-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11108641-00
|
Avnet Americas | Pressure Sensor 0psi to 100psi Gauge - Bulk (Alt: 11108641-00) Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$321.1468 / $455.4550 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Container: Box |
0 Box |
|
$331.4300 | Buy Now |
DISTI #
TSS11108641-00
|
Heilind Electronics | AST4600A00100P4W1000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AST4600A00100P4W1000:CTO-13000000-00 RoHS: Compliant |
3 In Stock |
|
$327.8400 / $464.7500 | Buy Now |
DISTI #
84857011
|
Verical | Standard Pressure Transducer Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 3 |
|
$426.1920 / $604.1750 | Buy Now |
DISTI #
TSS11108641-00
|
Interstate Connecting Components | AST4600A00100P4W1000:CTO-13000 | 0 |
|
Buy Now | |
DISTI #
000000000007195158
|
Sager | AST4600A00100P4W1000:CTO-13000000-00 Min Qty: 1 | 0 |
|
$375.6100 / $396.7700 | Buy Now |
|
Master Electronics | AST4600A00100P4W1000:CTO-13000000-00 RoHS: Compliant |
3 In Stock |
|
$327.8400 / $464.7500 | Buy Now |
Part Details for 11108641-00
11108641-00 CAD Models
11108641-00 Part Data Attributes
|
11108641-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11108641-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 99.905Psi Max, 4-20mA
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 22.22 mm | |
Body Height | 22.22 mm | |
Body Length or Diameter | 22.22 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 99.905 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |