Part Details for 11108 by Marinco Electrical Group
Overview of 11108 by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A1110800BP | Amphenol Communications Solutions | PLASTIC DUST COVER | |
54122-111081700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch | |
54111-108081000LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 11108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 12V Chrome Plated Dual Trumpet Mini Air Horn - OEM RoHS: Compliant | 1 Factory Stock |
|
$233.7400 / $251.5700 | Buy Now |
|
Master Electronics | 12V Chrome Plated Dual Trumpet Mini Air Horn - OEM RoHS: Compliant | 1 Factory Stock |
|
$233.7400 / $251.5700 | Buy Now |