Part Details for 11107630-00 by TE Connectivity
Overview of 11107630-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11107630-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11107630-00
|
Avnet Americas | Pressure Sensor 0psi to 5000psi Thread Mount - Bulk (Alt: 11107630-00) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$226.3594 / $272.3986 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$225.6900 | Buy Now |
DISTI #
TSS11107630-00
|
Heilind Electronics | AST4400P05000P4L1000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$227.7000 / $430.4000 | Buy Now |
DISTI #
TSS11107630-00
|
Interstate Connecting Components | AST4400P05000P4L1000:CTO-13000 | 0 |
|
Buy Now | |
DISTI #
000000000007194916
|
Sager | AST4400P05000P4L1000:CTO-13000000-03 Min Qty: 1 | 0 |
|
$255.7700 / $282.1000 | Buy Now |
DISTI #
C1S114407112535
|
Chip1Stop | Pressure sensors, transducers | 1 |
|
$458.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$227.7000 / $430.4000 | Buy Now |