Part Details for 111075-1003 by Molex
Overview of 111075-1003 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 111075-1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7682
|
Newark | Ipass X4 Hd To Hd 3.0M |Molex 111075-1003 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.8700 / $302.6400 | Buy Now |
DISTI #
1110751003
|
Avnet Americas | Cable Assembly Fiber Optic 3m 36POS Mini-SAS to 36POS Mini-SAS PL-PL - Bulk (Alt: 1110751003) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$115.4288 / $206.6190 | Buy Now |
DISTI #
538-111075-1003
|
Mouser Electronics | Ethernet Cables / Networking Cables iPass x4 HD to HD 3.0m RoHS: Compliant | 0 |
|
$147.1700 | Order Now |
DISTI #
MOL111075-1003
|
Heilind Electronics | iPass x4 HD to HD, 3.0m | Americas - 0 in Stock |
|
$178.7362 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.9400 / $163.8300 | Buy Now |
Part Details for 111075-1003
111075-1003 CAD Models
111075-1003 Part Data Attributes:
|
111075-1003
Molex
Buy Now
Datasheet
|
Compare Parts:
111075-1003
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Approvals | UL | |
Connector Side1 | MINI SAS | |
Connector Side2 | MINI SAS | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 36 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |