Part Details for 1110644 by Phoenix Contact
Overview of 1110644 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 1110644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1110644-ND
|
DigiKey | PCB CONNECTOR, NOMINAL CROSS SEC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$11.9600 / $16.1900 | Buy Now |
DISTI #
651-1110644
|
Mouser Electronics | Pluggable Terminal Blocks LPC 2,5/16-STF-5,08 RoHS: Compliant | 146 |
|
$11.9600 / $16.0700 | Buy Now |
DISTI #
72551198
|
RS | LPC 2 5/16-STF-5 08 | Phoenix Contact 1110644 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0200 | RFQ |
|
Onlinecomponents.com | COMBICON LPC 2,5/16-STF-5,08 PCB Connector - 16 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever RoHS: Compliant | 0 |
|
$12.2400 / $16.5000 | Buy Now |
DISTI #
000000000006316450
|
Sager | Pluggable Terminal Blocks LPC 2,5/16-STF-5,08 Min Qty: 1 | 0 |
|
$13.3600 / $15.5900 | Buy Now |
|
Master Electronics | COMBICON LPC 2,5/16-STF-5,08 PCB Connector - 16 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever RoHS: Compliant | 0 |
|
$12.2400 / $16.5000 | Buy Now |
Part Details for 1110644
1110644 CAD Models
1110644 Part Data Attributes
|
1110644
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1110644
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |