Part Details for 1110612 by Phoenix Contact
Overview of 1110612 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1110612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1110612-ND
|
DigiKey | PCB CONNECTOR, NOMINAL CROSS SEC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$6.5035 / $9.5500 | Buy Now |
DISTI #
651-1110612
|
Mouser Electronics | Pluggable Terminal Blocks LPC 2,5/14-ST-5,08-LR RoHS: Compliant | 0 |
|
$6.2200 / $8.3600 | Order Now |
DISTI #
72551170
|
RS | LPC 2.5/ 7-ST-5.08-LR | Phoenix Contact 1110612 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7000 / $8.3700 | RFQ |
|
Onlinecomponents.com | COMBICON LPC 2,5/ 7-ST-5,08-LR Connector - 7 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever - Lock & Release Lever RoHS: Compliant | 0 |
|
$6.3000 / $9.0500 | Buy Now |
DISTI #
000000000006316429
|
Sager | Pluggable Terminal Blocks LPC 2,5/14-ST-5,08-LR Min Qty: 1 | 0 |
|
$6.9600 / $8.1100 | Buy Now |
|
Master Electronics | COMBICON LPC 2,5/ 7-ST-5,08-LR Connector - 7 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever - Lock & Release Lever RoHS: Compliant | 0 |
|
$6.3000 / $9.0500 | Buy Now |
Part Details for 1110612
1110612 CAD Models
1110612 Part Data Attributes
|
1110612
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1110612
Phoenix Contact
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |