Part Details for 11105701-00 by TE Connectivity
Results Overview of 11105701-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11105701-00 Information
11105701-00 by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 11105701-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11105701-00
|
Avnet Americas | Pressure Sensor 1V to 5V 0psi to 100psi Thread Mount - Bulk (Alt: 11105701-00) Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$283.3902 / $346.4729 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Container: Box |
0 Box |
|
$273.3900 | Buy Now |
DISTI #
TSS11105701-00
|
Heilind Electronics | AST4300A00100P3P1000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$275.8400 / $391.0400 | Buy Now |
DISTI #
TSS11105701-00
|
Interstate Connecting Components | AST4300A00100P3P1000:CTO-13000 | 0 |
|
Buy Now | |
DISTI #
000000000007194550
|
Sager | AST4300A00100P3P1000:CTO-13000000-03 Min Qty: 1 | 0 |
|
$309.8400 / $341.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$275.8400 / $391.0400 | Buy Now |