Part Details for 1110404404 by Molex
Overview of 1110404404 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1110404404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110404404
|
Avnet Americas | Cable Assembly Patch Cable 4m 24AWG QSFP to QSFP PL-PL Bag - Bulk (Alt: 1110404404) RoHS: Compliant Min Qty: 80 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003800843
|
Sager | Ethernet Cables / Networking Cables | 0 |
|
Buy Now |
Part Details for 1110404404
1110404404 CAD Models
1110404404 Part Data Attributes
|
1110404404
Molex
Buy Now
Datasheet
|
Compare Parts:
1110404404
Molex
4M 24 AWG QSFP+ CABLE ASSEMBLY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | QSFP+ | |
Connector Side2 | QSFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 4 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |