Part Details for 11104031-00 by TE Connectivity
Results Overview of 11104031-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11104031-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11104031-00
|
Avnet Americas | 30 PSI, 7/16-20UNF MALE, 4-20MA, PACKARD - Bulk (Alt: 11104031-00) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$190.1688 / $196.4844 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Box |
0 Box |
|
$183.4600 | Buy Now |
DISTI #
TSS11104031-00
|
Heilind Electronics | 30 PSI, 7/16-20UNF MALE, 4-20M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.4800 / $337.8700 | Buy Now |
DISTI #
11104031-00
|
TTI | Industrial Pressure Sensors 30 PSI,7/16-20UNF MALE,4-20MA Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$259.9000 | Buy Now |
DISTI #
TSS11104031-00
|
Interstate Connecting Components | 30 PSI, 7/16-20UNF MALE, 4-20M | 0 |
|
Buy Now | |
DISTI #
000000000007194386
|
Sager | 30 PSI, 7/16-20UNF MALE, 4-20MA, PACKARD Min Qty: 1 | 0 |
|
$207.9200 / $229.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$181.4800 / $337.8700 | Buy Now |