Part Details for 1110402304 by Molex
Overview of 1110402304 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1110402304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110402304-ND
|
DigiKey | CABLE QSFP+ M-M 3M Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1110402304
|
Avnet Americas | Cable Assembly Patch Cable 3m 28AWG QSFP to QSFP PL-PL Bag - Bulk (Alt: 1110402304) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1110402304
|
Avnet Americas | Cable Assembly Patch Cable 3m 28AWG QSFP to QSFP PL-PL Bag - Bulk (Alt: 1110402304) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 1110402304
1110402304 CAD Models
1110402304 Part Data Attributes:
|
1110402304
Molex
Buy Now
Datasheet
|
Compare Parts:
1110402304
Molex
QSFP+ QDR PATCH CBL 3M 28 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | QSFP+ | |
Connector Side2 | QSFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |