Part Details for 1110401155 by Molex
Overview of 1110401155 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1110401155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110401155-ND
|
DigiKey | CABLE QSFP+ M-M 1.5M Min Qty: 60 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1517 | Buy Now |
DISTI #
1110401155
|
Avnet Americas | QSFP+Copper 1.5m 30awg - Bulk (Alt: 1110401155) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5459 / $50.6003 | Buy Now |
Part Details for 1110401155
1110401155 CAD Models
1110401155 Part Data Attributes:
|
1110401155
Molex
Buy Now
Datasheet
|
Compare Parts:
1110401155
Molex
Wire And Cable,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Side1 | QSFP+ | |
Connector Side2 | QSFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |