Part Details for 111040-1104 by Molex
Overview of 111040-1104 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111040-1104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4746
|
Newark | 1M 30 Awg Qsfp+ Cable Assy |Molex 111040-1104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$73.1000 / $89.7500 | Buy Now |
DISTI #
44W7474
|
Newark | 1M 30 Awg Qsfp+ Cable Assy |Molex 111040-1104 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1400 / $70.2700 | Buy Now |
DISTI #
1110401104
|
Avnet Americas | Cable Assembly Round 1m 30AWG QSFP to QSFP PL-PL Bag - Bulk (Alt: 1110401104) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$60.7565 / $79.7565 | Buy Now |
DISTI #
538-111040-1104
|
Mouser Electronics | Ethernet Cables / Networking Cables 1M 30 AWG QSFP+ CABLE ASSY RoHS: Compliant | 19 |
|
$65.9200 / $81.5000 | Buy Now |
DISTI #
MOL111040-1104
|
Heilind Electronics | 1M 30 AWG QSFP+ CABLE ASSY | Americas - 0 in Stock |
|
$68.4459 / $70.8569 | Buy Now |
|
Onlinecomponents.com | QSFP+ to QSFP+ Cable Assembly, 30 AWG, 1.0m Length RoHS: Compliant |
55 Partner Stock |
|
$65.2200 / $91.1200 | Buy Now |
DISTI #
1110401104
|
Avnet Americas | Cable Assembly Round 1m 30AWG QSFP to QSFP PL-PL Bag - Bulk (Alt: 1110401104) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$60.7565 / $79.7565 | Buy Now |
DISTI #
Molex 111040-1104
|
PEI Genesis | Cable Assembly | 55 |
|
Buy Now |
Part Details for 111040-1104
111040-1104 CAD Models
111040-1104 Part Data Attributes:
|
111040-1104
Molex
Buy Now
|
Compare Parts:
111040-1104
Molex
|
Samacsys Manufacturer | Molex |