Part Details for 111036-8 by TE Connectivity
Overview of 111036-8 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110361750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
F300-1B7H1-11036-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 36 position, With MYLAR | |
F314-1A7H1-11036 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.25mm, Vertical, Slider type, ZIF, 36 position, With MYLAR |
Price & Stock for 111036-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111036-8-ND
|
DigiKey | CONN IDC 40POS VERT Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
111036-8
|
Avnet Americas | Conn IDC Connector M 40 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 111036-8) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1080 Container: Tray | 0 |
|
RFQ | |
DISTI #
71706065
|
RS | 40 PADDLEBOARD ASSY W/COVER | TE Connectivity 111036-8 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6100 | RFQ |
DISTI #
000000000000879383
|
Sager | Headers & Wire Housings 40 PADDLEBOARD ASSY W/COVER | 0 |
|
Buy Now |
Part Details for 111036-8
111036-8 CAD Models
111036-8 Part Data Attributes
|
111036-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
111036-8
TE Connectivity
40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMP-LATCH | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 111036-8
This table gives cross-reference parts and alternative options found for 111036-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111036-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
70462-1007LF | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 111036-8 vs 70462-1007LF |
51056-A010G | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 111036-8 vs 51056-A010G |
MOLC-110-02-S-Q-LC-P | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | 111036-8 vs MOLC-110-02-S-Q-LC-P |
50538-A10A | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | 111036-8 vs 50538-A10A |
87061-610LF | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 111036-8 vs 87061-610LF |
88922-913 | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 111036-8 vs 88922-913 |
51965-30004000AC | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 111036-8 vs 51965-30004000AC |
50010-5040L | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 111036-8 vs 50010-5040L |
50009-5010R | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 111036-8 vs 50009-5010R |
51966-30004000AB | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | 111036-8 vs 51966-30004000AB |