Part Details for 11102805-00 by TE Connectivity
Overview of 11102805-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11102805-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11102805-00-ND
|
DigiKey | Piezoresistive Sensor, 0Psi Min, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$239.8100 / $249.0400 | Buy Now |
|
Onlinecomponents.com | 3000 PSI, 1/4MNPT, 4-20mA, Mini DIN 4365 RoHS: Compliant |
5 Partner Stock |
|
$193.7100 / $366.1400 | Buy Now |
DISTI #
000000000007194281
|
Sager | 3000 PSI, 1/4MNPT, 4-20MA, MINI DIN 4365 Min Qty: 1 | 0 |
|
$217.5900 / $239.9900 | Buy Now |
DISTI #
C1S114407085550
|
Chip1Stop | Pressure sensors, transducers | 5 |
|
$253.0000 / $263.0000 | Buy Now |
|
Master Electronics | 3000 PSI, 1/4MNPT, 4-20mA, Mini DIN 4365 RoHS: Compliant |
5 Partner Stock |
|
$193.7100 / $366.1400 | Buy Now |