Part Details for 1110251200 by Molex
Overview of 1110251200 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1110251200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1110251200-ND
|
DigiKey | 12X IB 84CKT PASSIVE 0.5M Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
112 In Stock |
|
$221.9300 / $261.2900 | Buy Now |
DISTI #
1110251200
|
Avnet Americas | Cable Assembly Twin-ax 0.5m 30AWG 84 POS InfiniBand to 84 POS InfiniBand M-M Bag - Bulk (Alt: 1110251200) RoHS: Compliant Min Qty: 162 Package Multiple: 18 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 1 |
|
$302.6940 | Buy Now |
Part Details for 1110251200
1110251200 CAD Models
1110251200 Part Data Attributes:
|
1110251200
Molex
Buy Now
Datasheet
|
Compare Parts:
1110251200
Molex
Wire And Cable, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE |