Part Details for 11102437-00 by TE Connectivity
Results Overview of 11102437-00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11102437-00 Information
11102437-00 by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 11102437-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM1606
|
Newark | Piezoresistive Sensor, 0Psi Min, 499.815Psi Max |Te Connectivity 11102437-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$214.5800 / $231.7400 | Buy Now |
DISTI #
11102437-00
|
Avnet Americas | Pressure Sensor 0psi to 500psi Gauge - Bulk (Alt: 11102437-00) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$178.0732 / $183.9970 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks Container: Box |
0 Box |
|
$171.7900 | Buy Now |
DISTI #
TSS11102437-00
|
Heilind Electronics | AST4000A00500P4A1000:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cat# AST4000A00500P4A1000 - Pressure Xmtr - SS - Wetted: 316L - 1/4" NPT Male - 500PSI - 4-20mA - 31... more |
13 Partner Stock |
|
$173.3300 / $327.6100 | Buy Now |
DISTI #
11102437-00
|
IBS Electronics | PIEZORESISTIVE SENSOR 0PSI MIN 499.815PSI MAX 0.5% 4-20MA CYLINDRICAL Min Qty: 1 Package Multiple: 1 | 13 |
|
$185.7360 / $200.5920 | Buy Now |
DISTI #
TSS11102437-00
|
Interstate Connecting Components | AST4000A00500P4A1000:CTO-13000 | 0 |
|
Buy Now | |
DISTI #
000000000007194242
|
Sager | AST4000A00500P4A1000:CTO-13000000-02 Min Qty: 1 | 0 |
|
$194.6900 / $214.7400 | Buy Now |
|
Master Electronics | Cat# AST4000A00500P4A1000 - Pressure Xmtr - SS - Wetted: 316L - 1/4" NPT Male - 500PSI - 4-20mA - 31... more |
13 Partner Stock |
|
$173.3300 / $327.6100 | Buy Now |
Part Details for 11102437-00
11102437-00 CAD Models
11102437-00 Part Data Attributes
|
11102437-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11102437-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 499.815Psi Max, 0.5%, 4-20mA, Cylindrical
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | IP 66, PORT HEIGHT=27.1526 MM, REVERSE POLARITY PROTECTION | |
Body Breadth | 22.22 mm | |
Body Height | 22.22 mm | |
Body Length or Diameter | 22.22 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 499.815 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |