Part Details for 1110145001 by Molex
Overview of 1110145001 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for 1110145001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1110145001-ND
|
DigiKey | CBL USB2.0 MINI B PLUG-MIN B PLG Min Qty: 1 Lead time: 16 Weeks Container: Tray |
181 In Stock |
|
$16.0223 / $21.6400 | Buy Now |
DISTI #
1110145001
|
Avnet Americas | Cable Assembly USB 0.5m USB Mini-B to Mini-B M-M - Bulk (Alt: 1110145001) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4001 / $20.1480 | Buy Now |
Part Details for 1110145001
1110145001 CAD Models
1110145001 Part Data Attributes:
|
1110145001
Molex
Buy Now
Datasheet
|
Compare Parts:
1110145001
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Side1 | USB MINI-B | |
Connector Side2 | USB MINI-B | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |