Part Details for 11101010 by American Electrical Inc
Overview of 11101010 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 11101010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1016-ND
|
DigiKey | CONN FERRULE DIN 18AWG RED Min Qty: 1 Lead time: 8 Weeks Container: Bag |
25712 In Stock |
|
$0.0833 / $0.2000 | Buy Now |
DISTI #
70037442
|
RS | Ferrule 18 AWG Insulated Wire 10mm 16.5mm 3.0mm (Min) Copper Red | American Electrical Inc. 11101010 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Package | 54 |
|
$39.5800 / $51.4100 | Buy Now |
|
Master Electronics | Right-angle Dual Port D-Sub Connector RoHS: Compliant |
14 In Stock 308 Factory Stock |
|
$30.3500 / $42.6000 | Buy Now |
Part Details for 11101010
11101010 CAD Models
11101010 Part Data Attributes:
|
11101010
American Electrical Inc
Buy Now
Datasheet
|
Compare Parts:
11101010
American Electrical Inc
Terminal Block Accessory, Ferrule, Copper,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN ELECTRICAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | American Electrical Inc. | |
Additional Feature | STANDARD: DIN 46228 | |
Approvals | DIN | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Material | COPPER | |
Wire Size-Max | 18 AWG |