There are no models available for this part yet.
Overview of 11101.9-00 by STEGO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-101-00LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 00 Positions, 2.54 mm Pitch. | |
77311-101T02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 02 Positions, 2.54 mm Pitch. | |
78511-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch. |
Price & Stock for 11101.9-00 by STEGO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AJ5674
|
Newark | Thermostat, Adj, No, 10/15A, Din Rail, Thermostat Type:Adjustable, Operating Temperature Min:-45°C, Operating Temperature Max:80°C, Contact Rating:15A At 120Vac, 10A At 250Vac, Contact Operation:Normally Open Rohs Compliant: Yes |Stego 11101.9-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 645 |
|
$28.0000 / $39.0800 | Buy Now | |
DISTI #
11101.9-00
|
TME | Sensor: thermostat, NO, 10A, 250VAC, spring clamps, 60x33x41mm Min Qty: 1 | 25 |
|
$11.3300 / $13.6700 | Buy Now |
CAD Models for 11101.9-00 by STEGO
Part Data Attributes for 11101.9-00 by STEGO
|
|
---|---|
Samacsys Manufacturer
|
STEGO
|