Part Details for 1110 by AEMC Instruments
Overview of 1110 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5888
|
Newark | Light/Lux Meter, 0.1Lux-200Klux, Measurement Max:200000Lx, Resolution (Lx):100Lx, Accuracy:9%, External Height:150Mm, External Width:72Mm, External Depth:32Mm, Product Range:- Rohs Compliant: Yes |Aemc Instruments 1110 (Alternate Part Number: 4001895874826 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$510.0000 | Buy Now |
DISTI #
32859.1
|
TestEquity LLC | AEMC Instruments 1110 Light Meter, LED, Fluorescent, Natural, Removable Sensor, 11XX Series | 0 |
|
$510.0000 | Buy Now |