Part Details for 1110 by 3M
Overview of 1110 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Disposable Orange Polyurethane Corded Ear Plugs, 37dB, One size fits most | 3M 1110 RoHS: Compliant | 0 |
|
$152.0000 / $162.8600 | Buy Now |
DISTI #
3M-7100100638
|
TME | Noise stoppers, Attenuation level: 37dB Min Qty: 10 | 100 |
|
$0.3760 / $0.4340 | Buy Now |
DISTI #
407-300
|
TestEquity LLC | 3M 1110 Protective Ear Plugs, Corded, 100 Pair/Box | 215 |
|
$38.0000 | Buy Now |